Uvex 1 Non Metal Toe Safety Trainers, UK 3, EUR 35, Resistant To Slip, Water Anti-Slip Anti-Static ESD Safe

  • RS Stock No. 130-4564
  • Mfr. Part No. 8562/8035
  • Manufacturer Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): IT
Product Details

UVEX 1 Ladies Safety Trainer

UVEX 1 Ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free uvex xenova toe cap. These multipurpose safety shoe designed specifically for the contours of the female foot.
The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.

The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing.

FEATURES and BENEFITS:

• 100% Metal free • Safety trainer
• Sole – Dual density polyurethane
• Excellent slip resistance
• Silicone free
• Breathable micro-velour upper
• Distance mesh lining provides optimum breathability
• Metal free toe cap - Xenova
• Removable comfort insole, antistatic, c/w moisture control system
• Moisture control system
• Front and heel shock absorption
• Breathable, water-resistant high-tech micro velour upper
• Slip resistant
• Soft padded collar and tongue
• Elastic laces
• uvex climazone technology helps regulate shoe temperature ensuring optimum wearer comfort
• Silicone free
• ESD safe – resistant to 35 megohms
• Sporty design
• Extremely lightweight and flexible
• uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
• Suitable for people allergic to chrome. Made from synthetic materials
• Virtually seamless design to eliminate pressure points
• uvex 3D hydroflex® foam insole - shock absorbing zones help reduce pressure and impact placed on high stress zones. Helps reduce fatigue and potential musculoskeletal ailments
• Soft, padded collar and tongue
• Outstanding dual density PU sole with best shock absorption properties. Superb slip resistance, free of lacquer wetting inhibitors e.g. silicones, phthalates, etc
• Fulfils ESD requirements: resistance to ground < 35 megohms
• Comes with elastic laces for quick, individual adjustment

Standards

EN ISO 20345:2011 S2 SRC

UVEX Safety Footwear

Specifications
Attribute Value
Shoe Size UK 3
Shoe Size EU 35
Gender Women
Type Trainer
Colour Grey/Pink
Safety Toe Yes
Safety Toe Type Non Metal
Safety Rating EN ISO 20345 S2
Series uvex 1
Anti-Static Yes
Resistant To Slip, Water
Closure Type Lace Up
Water Resistant Yes
ESD Safe Yes
Sole Material Dual Density Polyurethane
Upper Material Microvelour
Penetration Resistant No
Slip Resistance Rating SRC
Additional Safety Features A, WRU
Anti-Slip Yes
Temporarily out of stock - back order for despatch 29-04-2020, delivery within 2 working days
Unit of sale: 1 Pair
104.87
(exc. VAT)
128.99
(inc. VAT)
Pair(s)
1 +
€104.87
Related Products
UVEX 1 Model 8511 Safety Shoes are a ...
Description:
UVEX 1 Model 8511 Safety Shoes are a sporty multifunctional safety shoe, lightweight, flexible and made to provide maximum wearing comfort A 100% metal free Xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all ...
UVEX 1 Safety Trainers are a sporty multifunctional ...
Description:
UVEX 1 Safety Trainers are a sporty multifunctional safety trainer, lightweight, flexible and made to provide maximum wearing comfort A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added ...
UVEX 1 Perforated design, ladies safety trainer is ...
Description:
UVEX 1 Perforated design, ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal ...