- RS Stock No.:
- 185-7204
- Mfr. Part No.:
- 6596236
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 185-7204
- Mfr. Part No.:
- 6596236
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Modern, ultra lightweight and flexible safety shoes
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Suitable for orthopaedic adjustments and insoles from uvex medicare
colour: black
Available in widths: 10, 11, 12, 14
Available in sizes: 35 to 52
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole comprising dual-density polyurethane with excellent slip resistance
Penetration-resistant, non-metallic midsole does not restrict flexibility of the shoe
Outstanding wearer comfort results from a newly developed last and climate-optimised, breathable materials
Virtually seam-free construction from hightech materials to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and dust tongue
Sizes 35 to 40 have been produced using a women's last
Applications
Light applications
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Suitable for orthopaedic adjustments and insoles from uvex medicare
colour: black
Available in widths: 10, 11, 12, 14
Available in sizes: 35 to 52
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole comprising dual-density polyurethane with excellent slip resistance
Penetration-resistant, non-metallic midsole does not restrict flexibility of the shoe
Outstanding wearer comfort results from a newly developed last and climate-optimised, breathable materials
Virtually seam-free construction from hightech materials to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and dust tongue
Sizes 35 to 40 have been produced using a women's last
Applications
Light applications
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Men, Women |
Shoe Size EU | 36 |
Colour | Black |
Safety Toe Type | Non Metal |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Penetration, Slip |
Additional Safety Features | A, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Microvelour |
- RS Stock No.:
- 185-7204
- Mfr. Part No.:
- 6596236
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT