- RS Stock No.:
- 104-0974
- Mfr. Part No.:
- 6246110 45
- Manufacturer:
- Honeywell Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 104-0974
- Mfr. Part No.:
- 6246110 45
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Bacou Solana SP1 Safety Boot
Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot is designed to prevent dust from entering. A padded ankle collar and tongue provide extra comfort. Excellent ventilation plus the anti-bacterial lining keep the boot fresh and dry.
FEATURES and BENEFITS:
Suede leather upper
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available
TOE CAP:
200J SPACIUM injected polymer
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable
UPPER:
Full grain leather
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels
SOLE:
Midsole: Stainless steel, Puncture resistant over 1100 N
Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.
Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.
Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.
Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.
Standards
EN ISO 20345
Approvals
SRC Certified
Specifications
Attribute | Value |
---|---|
Series | Bacou Solana S1P |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Anti-Static | Yes |
Closure Type | Lace Up |
Upper Material | Leather |
Midsole Type | Stainless Steel |
Anti-Slip | Yes |