- RS Stock No.:
- 175-0322
- Mfr. Part No.:
- 6254341
- Manufacturer:
- Heckel
Discontinued product
- RS Stock No.:
- 175-0322
- Mfr. Part No.:
- 6254341
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
For welding, steelworks and workplaces where there is a risk of molten metal splash
MACSOLE® 1.0 rubber sole
Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening
Fewer seams
Waterproof grain leather gusset
Black high abrasion resistant, non-woven fabric lining
Metal-free toe cap
Penetration resistant metal-free midsole
Hygienic and comfortable MACSOLE® 1.0 XCB
Weight 810 g in size 42
Pigmented leather upper, seams sewn with Flame-resistant Kevlar®, pigmented leather anti-projection flap with a double Velcro fastening
Fewer seams
Waterproof grain leather gusset
Black high abrasion resistant, non-woven fabric lining
Metal-free toe cap
Penetration resistant metal-free midsole
Hygienic and comfortable MACSOLE® 1.0 XCB
Weight 810 g in size 42
top model for welding, steelworks and where there is a risk of metal sparks
Specifications
Attribute | Value |
---|---|
Series | Macsole 1.0 WLD 3 |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Buckle |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Rubber |
Anti-Slip | Yes |
Upper Material | Full Grain Leather |
Slip Resistance Rating | SRC |
Midsole Type | Stainless Steel |
- RS Stock No.:
- 175-0322
- Mfr. Part No.:
- 6254341
- Manufacturer:
- Heckel