- RS Stock No.:
- 175-4420
- Mfr. Part No.:
- 6394337
- Manufacturer:
- Heckel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4420
- Mfr. Part No.:
- 6394337
- Manufacturer:
- Heckel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Outdoor work in humid conditions, construction, transportation networks, energy, chemical, forestry. 100% waterproof (WR). GORE-TEX® Safety footwear equipped with GORE-TEX membrane. GORE-TEX guarantees high breathability, long-lasting waterproofness and outstanding comfort. MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions.
Sole: PU/rubber sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption.
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic
Specifications
Attribute | Value |
---|---|
Series | Gore-Tex MX 200 GT |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Black, White |
Safety Toe | Yes |
Safety Toe Type | Non Metal |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |