Safety Shoe Vision 43

  • RS Stock No. 182-6417
  • Mfr. Part No. VISION 1834 43
  • Manufacturer Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style

Specifications
Attribute Value
Shoe Size EU 43
Gender Unisex
Type Shoe
Colour Black
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S3
Series Vision
Anti-Static Yes
Water Resistant Yes
Additional Safety Features A, P, WRU
Slip Resistance Rating SRC
Anti-Slip Yes
4 In stock for delivery within 2 working days
Unit of sale: 1 Pair
109.25
(exc. VAT)
134.38
(inc. VAT)
Pair(s)
1 +
€109.25
Related Products
Shoes renowned for being super comfortable Easy to ...
Description:
Shoes renowned for being super comfortable Easy to clean and maintainESD Parade shoe: 2 to 15 MΩ
The sole design supports the natural arch of ...
Description:
The sole design supports the natural arch of the foot for greater comfort and less tiredness in an upright position An exclusive technology that absorbs the impact for you and provides greater comfort day in day out. An encapsulated air ...
45 mm studs for maximum grip on all ...
Description:
45 mm studs for maximum grip on all flooring Two-fabric upper with orange inserts to highlight the design Reflective insert at the heel for better visibilityESD Parade shoe: 2 to 15 MΩ.
Superior thickness full-grain leather pull-up: greater durability Gusset ...
Description:
Superior thickness full-grain leather pull-up: greater durability Gusset tab to avoid particle intrusion