- RS Stock No.:
- 185-1464
- Mfr. Part No.:
- Riverton 9/43
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 185-1464
- Mfr. Part No.:
- Riverton 9/43
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Riverton is a multi-purpose hiker cut work boot. Featuring an industrial grade, waxy finish leather upper this style is perfect for for a range of utility, DIY and work tasks. A steel toe cap, padded collar and tongue ensure great wearer comfort and protection whilst the breathable lining keeps the wearers feet dry. Including a rubber compound sole that is heat resistant to 300°C and also provides excellent slip resistance. This boots benefits from additional rubber toe protection for heightened abrasion resistance which promotes its durability.
Specifications
Attribute | Value |
---|---|
Series | Riverton |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Resistant To | Heat |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRC |