- RS Stock No.:
- 185-1478
- Mfr. Part No.:
- Benham 8/42
- Manufacturer:
- Dr Martens
Discontinued product
- RS Stock No.:
- 185-1478
- Mfr. Part No.:
- Benham 8/42
- Manufacturer:
- Dr Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A lightweight athletic style safety hiker boot with breathable mesh upper, steel toe cap has anti-static properties, puncture resistant mid sole and a heat resistant rubber out-sole. Steel Toe, Anti-static, Puncture Resistant, Mid-sole, Heat Resistant Outsole, Slip Resistant. Upper: Industrial Synthetic Nubuck/Mesh Safety Toe Cap Padded Collar. Hardware: Metal Logo Eyelets and Fastenings. Laces: Industrial Strength Cord Lacing. Lining: Breathable mesh foam backed lining. foot bed/Insole: Removable Anti-static Contoured and Cushioned foot bed. Outsole: Nitrile Rubber Outsole with a Steel Puncture Resistant Midsole. Heat Resistant to 300° Construction: Cemented.
Specifications
Attribute | Value |
---|---|
Series | Benham |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Penetration |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Midsole Type | Steel |