Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 9, EU 43
- RS Stock No.:
- 193-4296
- Mfr. Part No.:
- 07WILLIS4829PT43
- Manufacturer:
- Parade
Subtotal (1 pair)*
€114.92
(exc. VAT)
€141.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €114.92 |
*price indicative
- RS Stock No.:
- 193-4296
- Mfr. Part No.:
- 07WILLIS4829PT43
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | WILLIS | |
Gender | Men | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Type | Ankle Boots | |
Colour | Beige, Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Leather | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Shoe Size JP/CN | 27 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series WILLIS | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Type Ankle Boots | ||
Colour Beige, Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 27 | ||