Login / Register to access your benefits
Recently searched

    Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

    Subtotal (1 pair)*

    €114.92

    (exc. VAT)

    €141.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€114.92

    *price indicative

    RS Stock No.:
    193-4297
    Mfr. Part No.:
    07WILLIS4829PT44
    Manufacturer:
    Parade
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Parade

    Series

    WILLIS

    Gender

    Men

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Type

    Ankle Boots

    Colour

    Beige, Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Resistant To

    Fuel, Oil, Perforation, Shock

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Shoe Size JP/CN

    28

    Related links