- RS Stock No.:
- 203-4945
- Mfr. Part No.:
- VT151/03
- Manufacturer:
- V12 Footwear
Discontinued product
- RS Stock No.:
- 203-4945
- Mfr. Part No.:
- VT151/03
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear designer trainer shoes combining the latest thinking in safety and sports technology. It incorporates a reinforced scuff toe for increased shoe life. This shoes are breathable and with a KPU sports technology upper its the perfect blend of style and safety.
penetration resistant sole
Safety toecap resistant
Light in weight
Safety toecap resistant
Light in weight
Specifications
Attribute | Value |
---|---|
Series | VT151 |
Gender | Unisex |
Shoe Size EU | 35.5 |
Shoe Size UK | 3 |
Shoe Size US | 5.5 |
Colour | Black, White |
Safety Toe Type | Non Metal |
Shoe Size JP/CN | 21.5 |