Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 10.5, EU 45
- RS Stock No.:
- 237-1305
- Mfr. Part No.:
- 07RIDE**8834PT45
- Manufacturer:
- Parade
Image representative of range
Subtotal (1 pair)*
€64.58
(exc. VAT)
€79.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €64.58 |
*price indicative
- RS Stock No.:
- 237-1305
- Mfr. Part No.:
- 07RIDE**8834PT45
- Manufacturer:
- Parade
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | RIDE | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Resistant To | Fuel, Oil, Perforation, Shock | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Sole Material | PU2D | |
Slip Resistance Rating | SRC | |
Upper Material | Fabric | |
Shoe Size JP/CN | 30 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series RIDE | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Shoe Size JP/CN 30 | ||
Related links
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots EU 45
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 40
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 39
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 38
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 44
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 37
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 42
- Parade RIDE Black Composite Toe Capped Unisex Safety Boots EU 43