- RS Stock No.:
- 240-7080
- Mfr. Part No.:
- 5104BK090
- Manufacturer:
- Himalayan
Discontinued product
- RS Stock No.:
- 240-7080
- Mfr. Part No.:
- 5104BK090
- Manufacturer:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Himalayan black leather HyGrip safety hiker boot with PU/Rubber outsole and Steel midsole. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 300°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 9 shoes with cleated outsole
(UK) Size 9 shoes with cleated outsole
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 9.5 |
Shoe Size JP/CN | 27.5 |
- RS Stock No.:
- 240-7080
- Mfr. Part No.:
- 5104BK090
- Manufacturer:
- Himalayan