- RS Stock No.:
- 250-3718
- Mfr. Part No.:
- 4211BK060
- Manufacturer:
- Himalayan
Discontinued product
- RS Stock No.:
- 250-3718
- Mfr. Part No.:
- 4211BK060
- Manufacturer:
- Himalayan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Himalayan BUTEO Black Metal Free Safety Boot with Red Stitch and SRC Slip Resistance has composite toecap and midsole, anti-static outsole, oil resistant outsole with S3 safety rating.
Dual density PU sole
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Shoe Size JP/CN | 25 |