Himalayan Unisex Safety Boot, UK 10, EU 44
- RS Stock No.:
- 250-3724
- Mfr. Part No.:
- 4211BK100
- Manufacturer:
- Himalayan
View all Safety Boots
12 In stock for delivery within 2 working days
Price 1 Pair
€56.82
(exc. VAT)
€69.89
(inc. VAT)
Pair(s) | Per Pair |
1 + | €56.82 |
- RS Stock No.:
- 250-3724
- Mfr. Part No.:
- 4211BK100
- Manufacturer:
- Himalayan
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Himalayan BUTEO Black Metal Free Safety Boot with Red Stitch and SRC Slip Resistance has composite toecap and midsole, anti-static outsole, oil resistant outsole with S3 safety rating.
Dual density PU sole
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Nubuck upper
200° heat resistance
Water resistant
SRC slip resistance
Specifications
Attribute | Value |
Shoe Size UK | 10 |
Shoe Size EU | 44 |
Shoe Size US | 11 |
Shoe Size JP/CN | 29 |
Gender | Unisex |