Dunlop WORK-IT FULL SAFETY Black, Green Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 283-8106
- Mfr. Part No.:
- NB2KL01.37
- Manufacturer:
- Dunlop
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-8106
- Mfr. Part No.:
- NB2KL01.37
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | WORK-IT FULL SAFETY | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Green | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series WORK-IT FULL SAFETY | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Green | ||
Safety Toe Type Steel | ||
ESD Safe No | ||