RS PRO Black Composite Toe Capped Mens Safety Boots, UK 10, EU 44
Temporarily out of stock - back order for despatch 12-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 705-8876
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Pair(s) | Per Pair |
1 + | €76.27 |
Dakota II Composite Boot
Standards
Standards
Attribute | Value |
Shoe Size UK | 10 |
Shoe Size EU | 44 |
Shoe Size US | 11 |
Gender | Men |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Safety Rating EN ISO 20345 | S3 |
Anti-Static | Yes |
Resistant To | Heat, Oil, Water |
Closure Type | Lace Up |
Slip Resistance Rating | SRC |
Midsole Type | Composite |
Upper Material | Leather |
Additional Safety Features | WRU |
Penetration Resistant | Yes |
Water Resistant | No |
ESD Safe | No |