Dickies Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45
Image representative of range
Temporarily out of stock - back order for despatch 30-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 765-9277
- Mfr. Part No.:
- FW13105 Sz11
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Pair(s) | Per Pair |
1 + | €26.70 |
Dickies Super Safety Wellingtons
Standards
Attribute | Value |
Shoe Size UK | 11 |
Shoe Size EU | 45 |
Gender | Men |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Safety Rating EN ISO 20345 | S5 |
Anti-Static | Yes |
Resistant To | Penetration |
Closure Type | Pull/Slip On |
Upper Material | PVC |
Midsole Type | Steel |
ESD Safe | No |
Water Resistant | Yes |
Slip Resistance Rating | SRA |
Penetration Resistant | Yes |
Anti-Slip | Yes |