- RS Stock No.:
- 422-6414
- Mfr. Part No.:
- 100S-C16KD23C
- Manufacturer:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 422-6414
- Mfr. Part No.:
- 100S-C16KD23C
- Manufacturer:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
100S-C, 3 Pole Safety Contactors 2N/O & 3N/C
The Bulletin 100S-C safety contactors provide mechanically linked positively guided contacts, required in feedback circuits of modern safety applications. The mechanically linked N.C. auxiliary contacts will not change state when a power pole welds. In addition, the gold-plated bifurcated auxiliary contacts are ideally suited for low-energy applications or feedback control circuits with multiple series-connected N.C. auxiliary contacts.
Redundant contactors to isolate motor (hazardous motion)
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Positively guided main contacts
Red contact housings for easy identification as safety device
Protective cover prevents manual operation - yet the window allows visible ON/OFF status
Note
DC versions incorporate a diode protection circuit
Safety Contactor
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 525 V ac |
Contact Current Rating | 16 A |
Series | 100S-C |
Function | Safety |
Normal State Configuration | 5NO + 3NC |
Auxiliary Contact Configuration | 2NO + 3NC |
Number Of Auxiliary Contacts | 5 |
Terminal Type | Screw |
Length | 81mm |
Width | 45mm |
Depth | 119.5mm |
Pole and Throw Configuration | 3P |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |