- RS Stock No.:
- 191-9880
- Mfr. Part No.:
- 772030
- Manufacturer:
- Pilz
- RS Stock No.:
- 191-9880
- Mfr. Part No.:
- 772030
- Manufacturer:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
Specifications
Attribute | Value |
---|---|
Range | PNOZ mmc1p |
Number of I/O | 1 |
Number of Safety Inputs | 1 |
Display Type | LED |
Field Bus Communication Type | Ethernet |
Expansion Available | Yes |
Supply Voltage | 3.3 V dc |
IP Rating | IP20, IP54 |
Dimensions | 100 x 22.5 x 120 mm |
Width | 22.5mm |
Depth | 120mm |
Length | 100mm |