- RS Stock No.:
- 191-9881
- Mfr. Part No.:
- 772032
- Manufacturer:
- Pilz
Temporarily out of stock - back order for despatch 22-05-2024, delivery within 2 working days
Added
Price Each
€398.86
(exc. VAT)
€490.60
(inc. VAT)
Units | Per unit |
1 + | €398.86 |
- RS Stock No.:
- 191-9881
- Mfr. Part No.:
- 772032
- Manufacturer:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
Specifications
Attribute | Value |
---|---|
Range | PNOZ mmc3p |
Number of I/O | 48 |
Number of Safety Inputs | 24 |
Number of Safety Outputs | 24 |
Display Type | LED |
Field Bus Communication Type | Profibus |
Expansion Available | Yes |
Supply Voltage | 24 V dc |
Terminal Type | Cage Clamp, Screw |
IP Rating | IP20, IP54 |
Depth | 115mm |
Length | 100mm |
Width | 22.5mm |
Dimensions | 100 x 22.5 x 115 mm |