Pilz 401 Series Safety Enabling Switch, 3 Position, 1 (Signal Contact)

Subtotal (1 unit)*

€313.04

(exc. VAT)

€385.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.04

*price indicative

RS Stock No.:
313-689
Mfr. Part No.:
401111
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

401

Product Type

Safety Enabling Switch

Contact Configuration

1 (Signal Contact)

Number of Positions

3

Terminal Type

Cable

Minimum Operating Temperature

0°C

Switch Contact Current

0.3 A

Housing Material

Polypropylene (Lower Section)

Contact Voltage

125V

Maximum Operating Temperature

50°C

Standards/Approvals

CE, EN 60947-5-1

Hazardous Area Certification

No

Depth

45mm

Length

125mm

Width

45 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz enabling switch features 3 levels and 1 signal contact, with a 6-core cable (5 meters) that has an open end. It complies with the utilization category AC15/DC13sta. (EN 60947-5-1) and supports a voltage of 125 V for AC15 safety contacts, with a maximum current of 0.3 A for AC15 safety contacts.

CE approved

Material of cable insulation is PUR

Related links