EcoSafe Sliding Door Assembly Kits, Aluminium, Height 1800mm, Width 1m
5 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 702-6949
- Mfr. Part No.:
- 3842524163
- Manufacturer:
- Bosch Rexroth
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | €277.80 |
EcoSafe Sliding Door and Assembly Kits
Contents
Attribute | Value |
Fencing Component | Sliding Door Assembly Kit |
Series | EcoSafe |
Material | Aluminium |
Width | 1m |
Height | 1800mm |