Riley Sparta Pro Safety Glasses, Moisture Resistant, Clear, Red, Black Polycarbonate Lens, Thermoplastic Elastomer
- RS Stock No.:
- 671-268
- Mfr. Part No.:
- RLY00570
- Manufacturer:
- Riley
Subtotal (1 box of 100 pairs)*
€1,500.00
(exc. VAT)
€1,845.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,500.00 | €15.00 |
*price indicative
- RS Stock No.:
- 671-268
- Mfr. Part No.:
- RLY00570
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Red, Black | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | EN 166, UK Regulation 2016/425, Regulation (EU) 2016/425, AS/NZS 1337.1:2010, Z87+ | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| Series | Sparta Pro | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Red, Black | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals EN 166, UK Regulation 2016/425, Regulation (EU) 2016/425, AS/NZS 1337.1:2010, Z87+ | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
Series Sparta Pro | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Sparta range glasses offers a safety eyewear solution for all dust environments. Sparta (ECO) is uniquely developed with an interrogated, soft TPE brow guard. The stylish design is close fitting yet comfortable, providing excellent protection against light dust and droplets. Supplied in a 100% recycled microfiber pouch removing all single use plastic. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Single wraparound polycarbonate lens
Soft TPE integral brow guard
Slim temples enhance comfort when worn with ear defenders
Metal Free
Soft and anti-slip nose bridge
Related links
- Riley Sparta Pro Safety Glasses Red Thermoplastic Elastomer
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
- Riley Velia Safety Glasses Clear Black Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Black Thermoplastic Elastomer, Tr90
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Velia Safety Glasses Green Thermoplastic Elastomer, Tr90
