RS PRO, Clear Safety Glasses

  • RS Stock No. 171-6809
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The Tech Metal Spectacle is constructed with a metal frame and modern look and is suitable for a wide range of industries. It provides protection against high speed particles at extreme temperatures and is ultraviolet radiation resistance tested.

Anti-scratch coating for added durability
Soft arms tips for ultra comfort
Soft nose bridge for a secure and comfortable fit
Light and robust
Retail bag which aids presentation for retail sales
Individually packed for vending machines

Specifications
Attribute Value
Lens Colour Clear
Style Type Spectacles
Attachment Type Ear Piece
UV Protection Yes
Scratch Resistant Yes
EN166 Frame Marking T
EN166 Lens Marking FT, 1
EN166 Eye Protection F
Frame Material Metal
Lens Material Polycarbonate (PC)
Temporarily out of stock - back order for despatch 07-09-2020, delivery within 2 working days
Unit of sale: Each
10.52
(exc. VAT)
12.94
(inc. VAT)
units
Per unit
1 +
€10.52
Related Products
Uvex i-3 Prescription power safety glasses have a ...
Description:
Uvex i-3 Prescription power safety glasses have a patented lens technology with invisible dioptre correction for near vision A free form lens design for a distance of 64 mm between the eyes also giving you excellent coverage fitting round to ...
New brand signature, TRYON is available in 3 ...
Description:
New brand signature, TRYON is available in 3 versions : safety spectacles, OTG and prescription spectacles Ultra-wrap-around, sporty design, co-injected FLEX 160° temples, adjustable and non-slip bridge, PLATINUM® coating... TRYON perfectly combines style, innovation and absolute protection. Wrap-around ...
Lightweight wrap-around style safety spectacle High curved lens ...
Description:
Lightweight wrap-around style safety spectacle High curved lens with integral extension of side shield Dual injection arms for an exceptionalfit and comfort Rotatable, soft, comfort nose pads Weight: 21g Polycarbonate lens Close fit for excellent protection.
The 3m™ virtua safety spectacles, comprised of a ...
Description:
The 3m™ virtua safety spectacles, comprised of a rimless lens and fixed-length temple arm An integrated side-shield is included for added protection. Optical Class 1 for high optical clarity and prolonged wear Design provides excellent coverage and good field of ...