3M SecureFit 500 Safety Glasses, Anti-Scratch, Anti-Fog, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 241-4248
- Mfr. Part No.:
- 7100243978
- Manufacturer:
- 3M
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 241-4248
- Mfr. Part No.:
- 7100243978
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Standards/Approvals | EN 166, EN 172, EN 170 | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | SecureFit 500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Standards/Approvals EN 166, EN 172, EN 170 | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series SecureFit 500 | ||
RoHS Status: Exempt
3M SecureFit 500 Series Safety Glasses, Grey Lens, PC Frame - 7100243978
This safety eyewear is designed for superior protection in various work environments. The safety glasses feature a durable polycarbonate (PC) lens that is scratch-resistant, ensuring long-lasting clarity. Weighing just 22g, they offer a lightweight and comfortable fit, ideal for prolonged use.
Features & Benefits
• Grey lens provides excellent protection from glare
• Anti-mist coating resists fogging for clear vision
• Scratch-resistant design withstands tough working conditions
• Adjustable temples for a custom fit and comfort
• EN166 certification ensures compliance with eye safety standards
• Durable frame material enhances longevity and performance
Applications
• Suitable for industrial manufacturing and metalworking
• Essential construction and structural assessments
• Ideal for use in the food and pharmaceutical industries
• Used for various laboratory environments
• Recommended for specific welding with appropriate lens shades
How does the adjustable temple feature enhance usability?
The adjustable ratchet temples allow customisation to fit different facial features, ensuring a secure and comfortable fit throughout various tasks, making them ideal for extended wear.
What level of UV protection do these safety glasses provide?
The lenses offer UV protection up to 400nm, ensuring safety against harmful sun exposure, particularly in outdoor environments.
Can the glasses be worn with other personal protective equipment?
While designed for standalone use, it is advised not to wear them over prescription glasses as they are not designed for that purpose.
Related links
- 3M SecureFit 500 Safety Glasses Anti-Fog Grey Polycarbonate Lens, Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Fog Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Fog Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Fog Coating Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 500 Safety Glasses UV Protection Clear Polycarbonate Lens, Polycarbonate
- 3M SecureFit 500 Safety Glasses Scratch Resistant Green Polycarbonate
