- RS Stock No.:
- 195-1559
- Mfr. Part No.:
- 9302286
- Manufacturer:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-1559
- Mfr. Part No.:
- 9302286
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The combination of hard and soft material components with the uvex ultrasonic combines high mechanical rigidity with maximum wearer comfort – These goggles never press or pinch even when worn continuously. Flexible soft component adapts to the wearer's face and ensures full side protection for the eye area, including for those who wear glasses. The uvex ultrasonic has excellent ventilation, making sure that the climate around the eyes is pleasant and non-irritant. A sporty design, a wide panoramic field of vision, and quickly and easily replaceable lenses further underline the advantages of these top spectacles.
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Colour | Grey |
Frame Material | Plastic |
Lens Material | PC |
UV Protection | No |
Series | Ultrasonic |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
EN166 Frame Marking | 3 |
EN175 Welding Safe | No |
Vented | Yes |