Recently searched

    Honeywell Safety T. 3 : 1032841 Front, Rear Attachment Safety Harness ,L/XL

    RS Stock No.:
    104-0879
    Mfr. Part No.:
    T. 3 : 1032841
    Manufacturer:
    Honeywell Safety
    Honeywell Safety
    View all Safety Harnesses
    Discontinued product
    RS Stock No.:
    104-0879
    Mfr. Part No.:
    T. 3 : 1032841
    Manufacturer:
    Honeywell Safety

    RoHS Status: Not Applicable

    COO (Country of Origin):
    SK

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    SK

    Product Details

    Miller H Design 2 point Harness


    The Miller H Design 2-point harness complete with mating buckles on the chest and leg straps plus 2 sternal webbing loops. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps ensure a remarkable versatile harness.


    FEATURES and BENEFITS:


    2 point harness
    H architecture
    Adjustable buckles
    Adjustable leg and chest straps
    Accessible anchor points
    Bended position back D-ring
    East front strap clip
    Fall indicators
    Horizontal leg straps
    Long front loops
    Mating buckles on chest and leg straps
    Sternal webbing loops
    Comfortable
    Easy movement


    STRAP / SECURITY:


    Shoulder straps – water repellent, anti-stain - Breaking strength 2700 daN
    Other straps – water repellent, anti-stain – Breaking strength 2700 daN
    Black anchorage D-ring – steel – Breaking strength 2300 daN
    Sternal anchorage point – long webbing loops
    Steel mating buckles – Breaking point 900 daN


    SAFETY:


    Fluo green textile
    High visible stitching
    Front and back fall indicators on back plate
    Labels for traceability
    Water repellent and stain free webbing


    APPLICATIONS:


    Building and construction
    General Industry
    Telecoms
    Utilities


    Standards

    EN 361


    Specifications

    AttributeValue
    Harness Attachment PointFront, Rear
    Harness SizeL/XL
    Belt IncludedNo Belt
    Adjustable StrapsChest, Leg, Shoulder
    Buckle TypePass Through
    Hi-VisNo
    ReflectiveNo
    PaddingNone
    Harness ColourBlack, Green
    Weight Capacity140kg
    Fastener MaterialSteel
    Discontinued product