- RS Stock No.:
- 104-0881
- Mfr. Part No.:
- T. 2 : 1032872
- Manufacturer:
- Honeywell Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 104-0881
- Mfr. Part No.:
- T. 2 : 1032872
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Miller H Design Duraflex 2 Point Auto Release Harness
Miller H Design Duraflex 2-point auto-release harness complete with 2 front webbing loops and automatic chest and leg strap buckles. This new generation harness provides you with comfort and freedom of movement providing security to workers. This harness is excellent for use within the construction and general industries. Horizontal leg straps prevent uncomfortable friction and the H architecture of the harness gives total freedom for legs and arms. There are many benefits to this harness including adjustable buckles, accessible anchor points, bended position back D-ring. Adjustable chest and leg straps plus fall indicator on the front web loops ensure a remarkable versatile harness.
FEATURES and BENEFITS:
2 point harness
H architecture
Adjustable buckles
Adjustable leg and chest straps
Accessible anchor points
Bended position back D-ring
East front strap clip
Fall indicators
Horizontal leg straps
Long front loops
Mating buckles on chest and leg straps
Sternal webbing loops
Comfortable
Easy movement
H architecture
Adjustable buckles
Adjustable leg and chest straps
Accessible anchor points
Bended position back D-ring
East front strap clip
Fall indicators
Horizontal leg straps
Long front loops
Mating buckles on chest and leg straps
Sternal webbing loops
Comfortable
Easy movement
STRAP / SECURITY:
Shoulder straps – water repellent, anti-stain - Breaking strength 2200 daN
Other straps – water repellent, anti-stain – Breaking strength 2700 daN
Black anchorage D-ring – steel – Breaking strength 2300 daN
Sternal anchorage point – long webbing loops
Steel mating buckles – Breaking point 900 daN
Other straps – water repellent, anti-stain – Breaking strength 2700 daN
Black anchorage D-ring – steel – Breaking strength 2300 daN
Sternal anchorage point – long webbing loops
Steel mating buckles – Breaking point 900 daN
SAFETY:
Fluo green textile
High visible stitching
Front and back fall indicators on back plate
Labels for traceability
Water repellent and stain free webbing
High visible stitching
Front and back fall indicators on back plate
Labels for traceability
Water repellent and stain free webbing
APPLICATIONS:
Building and construction
General Industry
Telecoms
Utilities
General Industry
Telecoms
Utilities
Standards
EN 361
Specifications
Attribute | Value |
---|---|
Harness Size | M/L |
Harness Attachment Point | Front, Rear |
Weight Capacity | 140kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Black, Green |
Fastener Material | Aluminium |
Adjustable Leg Straps | Yes |
Adjustable Shoulder Straps | Yes |
Stretchable Harness | Yes |