- RS Stock No.:
- 136-3773
- Mfr. Part No.:
- C72AFA 1
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3773
- Mfr. Part No.:
- C72AFA 1
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Petzl VOLT Fall Arrest and Work Positioning Harness
Petzl VOLT fall arrest and positioning harness are easy to put on due to the EASYFIT design and keeps its shape due to the vest. The Waistbelt and leg loops include FAST automatic buckles and the harness is comfortable for long-term wear with, an anatomical design and a wide semi-rigid Waistbelt. A special feature is the Ladder Climb attachment point allowing for ventral attachment of the fall arrest trolley.
FEATURES and BENEFITS:
VOLT Fall arrest and positioning harness
Quick and easy to put on
EASYFIT design
Vest ensures the shape of the harness
Waistbelt and leg loop Fast automatic buckles
Adjustable leg loop foam position
Buckles retain adjustment settings
Anatomical design
Lightweight breathable construction
Freedom of movement
Wide, semi-rigid Waistbelt
Ladder climb attachment point
Ventral attachment of fall arrest trolley
Load distribution on Waistbelt
Attachment point automatically moves if a fall occurs
Ensures a vertical post fall position
Side slots allow installation of a seat
Waistbelt and shoulder straps have self locking Double Back buckles
Stowage system for MGO connectors on fall arrest lanyards
MGO connectors allow an absorber to deploy is a fall occurs
Fall indicators on the sternal and dorsal attachment points
Equipment loops
Slots for CARITOOL tool holder
TOOLBAG tool pouch
ATTACHMENT POINTS:
Ladder climb for attaching the trolley of rail or cable-based fall protection
Side – for positioning lanyard in double mode
Sternal – for fall arrest system
Dorsal – for fall arrest system
Rear Waistbelt – for restraint lanyard
MATERIAL:
Nylon
Polyester
Aluminium
Steel
SPECIFICATION:
C72AFA 0
Size 0
Waistbelt – 65 cm to 80 cm
Leg loops - 44 cm to 59 cm
Stature – 160 cm to 180 cm
Weight – 1955 g
C72AFA 1
Size – 1
Waistbelt – 70 cm to 93 cm
Leg loops 47 cm to 62 cm
Stature – 165 cm to 185 cm
Weight – 2000 g
C72AFA 2
Size 2
Waistbelt – 83 cm to 120 cm
Leg loops – 50 cm to 65 cm
Stature – 175 cm to 200 cm
Weight – 2080 g
Standards
CE EN 361, EN 358, EAC
Specifications
Attribute | Value |
---|---|
Harness Size | M |
Harness Attachment Point | Front, Rear, Sides |
Weight Capacity | 140kg |
Belt Included | With Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | Leg, Shoulder, Waist |
Harness Colour | Black, Yellow |
Fastener Material | Aluminium |
Adjustable Leg Straps | Yes |
Front Attachment | Yes |
Adjustable Shoulder Straps | Yes |