Schmersal Safety Switch with Separate Actuator for Use with Very Small Actuating Radii
- RS Stock No.:
- 335-645
- Mfr. Part No.:
- AZ 17-11ZRI B6R
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€133.26
(exc. VAT)
€163.91
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.26 |
*price indicative
- RS Stock No.:
- 335-645
- Mfr. Part No.:
- AZ 17-11ZRI B6R
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Switch with Separate Actuator | |
| For Use With | Very Small Actuating Radii | |
| Material | Plastic, Glass Filled Thermoplastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | |
| Series | AZ-17-11ZRI | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Accessory Type Safety Switch with Separate Actuator | ||
For Use With Very Small Actuating Radii | ||
Material Plastic, Glass Filled Thermoplastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | ||
Series AZ-17-11ZRI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and a right-hand model design. It is suitable for very small actuating radii in line with or at 90° to the actuator plane. With a thermoplastic enclosure, double insulation, and a compact 30 mm x 60 mm x 30 mm body, it ensures long life, individual coding, and a high coding level according to ISO 14119.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
Related links
- Schmersal Safety Switch With Separate Actuator for Use with Very Small Actuating Radii
- Schmersal Safety Switch With Separate Actuator
- Schmersal Safety Switch With Separate Actuator for Use with Sliding Doors
- Schmersal Fully Flexible Actuator for Use with Very Small Actuating Radii
- Schmersal Angled Toggle Actuator for Use with AZ 17 Safety Switch
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal AZ 17/170-B1-2245 Actuator, For Use With AZ 17 Safety Switch
- Schmersal Fully Flexible Actuator for Use with AZ 17 Safety Switch
