Schmersal Safety Switch with Separate Actuator for Use with Sliding Doors

Subtotal (1 unit)*

€115.69

(exc. VAT)

€142.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€115.69

*price indicative

RS Stock No.:
335-934
Mfr. Part No.:
AZ 17-11ZRI B1
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Switch with Separate Actuator

Product Type

Safety Switch

For Use With

Sliding Doors

Material

Plastic, Glass Filled Thermoplastic

Hazardous Area Certification

No

Series

AZ-17-11ZRI

Standards/Approvals

EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety switches with a separate actuator feature a cable gland M16 and a thermoplastic enclosure. They are double-insulated and designed for long life, ensuring durability and safety. With compact dimensions of 30 mm x 60 mm x 30 mm, they are particularly suitable for sliding doors due to their small body. These switches offer individual coding and comply with the High coding level according to ISO 14119 standards.

High level of contact reliability with low voltages and currents

Insensitive to soiling

Slot sealing plug included

8 actuating planes

Related links