Schmersal Solenoid Interlock for Use with For Sliding Doors
- RS Stock No.:
- 336-017
- Mfr. Part No.:
- AZM150-B5
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€7.01
(exc. VAT)
€8.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.01 |
*price indicative
- RS Stock No.:
- 336-017
- Mfr. Part No.:
- AZM150-B5
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Actuator | |
| Accessory Type | Solenoid Interlock | |
| For Use With | For Sliding Doors | |
| Material | Stainless Steel | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | AZM 150 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Actuator | ||
Accessory Type Solenoid Interlock | ||
For Use With For Sliding Doors | ||
Material Stainless Steel | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series AZM 150 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature an angled actuator, making them particularly suitable for sliding doors.
Coding level according to EN ISO 14119 are Low
Material of the actuator Stainless steel (V2A)
Gross weight 32 g
Related links
- Schmersal Actuator for Use with Sliding Doors
- Schmersal Safety Switch with Separate Actuator for Use with Sliding Doors
- Schmersal Safety Switch with Separate Actuator
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal Actuator for Use with AZ 17 Safety Switch
- Schmersal Safety Interlock Mount for use with Sliding Doors
- Schmersal Actuator for Use with Solenoid Interlock Safety Switch
- Schmersal Door Handle Actuator for Use with doors
