Schmersal Safety Switch with Separate Actuator

Subtotal (1 unit)*

€115.69

(exc. VAT)

€142.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.69

*price indicative

RS Stock No.:
336-213
Mfr. Part No.:
AZ 17-11ZRI B5
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Accessory Type

Safety Switch with Separate Actuator

Material

Glass Filled Thermoplastic, Plastic

Hazardous Area Certification

NO

Series

AZ-17-11ZRI

Standards/Approvals

EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and is housed in a thermoplastic enclosure. It is double-insulated and designed for long life. The switch has a compact body, measuring 30 mm x 60 mm x 30 mm, and includes individual coding with a High coding level according to ISO 14119.

High level of contact reliability with low voltages and currents

Insensitive to soiling

Slot sealing plug included

8 actuating planes

Related links