Schneider Electric 0.5 kW Encoder Feedback Servo Drive & Control, 6.3 A, 240 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Motion servo drive - lexium 32- single phase supply voltage 115/230v – 0.3/0.5kw

Specifications
Attribute Value
Supply Voltage 100 → 120 V, 200 → 240 V
Power Rating 0.5 kW
Temporarily out of stock - back order for despatch 01-05-2020, delivery within 2 working days
Unit of sale: Each
541.30
(exc. VAT)
665.80
(inc. VAT)
units
Per unit
1 +
€541.30
Related Products
Extension modules for PNOZ sigma series safety blocksThe ...
Description:
Extension modules for PNOZ sigma series safety blocksThe extension blocks provide reinforcement and increase the number of safety contacts on a base device.The contact extension block expands an existing electrical circuit. Safety is still guaranteed, even if a component fails.Removable ...
The Pilz PNOZmulti series expansion module safe relay ...
Description:
The Pilz PNOZmulti series expansion module safe relay output is the latest innovation that enables Volt-free switching of actuators It has relay output of 3A and is available in a screw terminal type. Note:You will require the PNOZ m1p Supplied ...
Functions include muting and override, concurrence monitoring, monitoring ...
Description:
Functions include muting and override, concurrence monitoring, monitoring total muting time, sensor gap monitoring, end of muting by ESPE Applications: Opto-electronic protective devices and non-contact safety switches. 2 or 4 muting sensors1 reset/restart input and external device monitoring Activation and ...
The PROTECT series of Safety Relays from Schmersal, ...
Description:
The PROTECT series of Safety Relays from Schmersal, specifically the SRB302X3s are known for their reliability and durability in the field • 2-functions safety monitoring module (double evaluation)• 2 enabling paths with different shut-down behaviour, e. G. emergency exit opens ...