- RS Stock No.:
- 759-9778
- Mfr. Part No.:
- LKZ16E
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 759-9778
- Mfr. Part No.:
- LKZ16E
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Marking Plates
For identifying various connection types
Specifications
Attribute | Value |
---|---|
Text Message | E |
Text Language | None |
Self-Adhesive | Yes |
Height | 16 mm |
Material | Vinyl |
Colour | Black/White |
Quantity Per Package | 1 |
Width | 16mm |