- RS Stock No.:
- 818-7720
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 818-7720
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Toxic GHS Labels
These Toxic GHS Labels from RS comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS).
As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.
Labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.
Specifications
Attribute | Value |
---|---|
Sign Description | Toxic |
Text Language | None |
Self-Adhesive | Yes |
Height | 40 mm |
Material | Gloss Polymeric Vinyl |
Colour | Black, Red, White |
Quantity Per Package | 20 |
Width | 40mm |