ENM2 Limit Switch With Roller Actuator, Die Cast Aluminium, 2NC

  • RS Stock No. 136-3198
  • Mfr. Part No. 6087817006
  • Manufacturer Bernstein AG
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ENM2 - Metal Bodied Limit Switch

Professional range of Bernstein limit switches from the ENM2 series. The metal actuators are designed for high loads. All models are highly reliable and excellent quality.

Features & Benefits

Cable entry: M20 x 1.5
Protection rating IP65/66/67
Actuators repositioned by 4 x 90°
Sheet aluminium cover

Bernstein

Specifications
Attribute Value
Actuator Type Roller
Actuator Included Yes
Normal State Configuration 2NC
IP Rating IP65
Connection Type Screw
Housing Material Die Cast Aluminium
Number of Cable Entries 1
Number of Contacts 2
Size of Cable Entries M20 x 1.5
Pole and Throw Configuration DPST
Series ENM2
Depth 108mm
Dimensions 40 x 42 x 108 mm
Mechanical Life Minimum 1000000 cycles
Length 40mm
Number of Conduit Entries 1
Width 42mm
Mounting Orientation Horizontal
5 In stock for delivery within 2 working days
Unit of sale: Each
46.58
(exc. VAT)
57.29
(inc. VAT)
units
Per unit
1 +
€46.58
Related Products
Netgear Pro Safe Web Managed (Plus) Switches meet ...
Description:
Netgear Pro Safe Web Managed (Plus) Switches meet this growing need by providing fundamental network features that help optimise the performance of business networks The plug-N-play Gigabit Ethernet connectivity, these switches also offer essential networking features such as VLAN, QoS, ...
The Schneider XCSP series of compact industrial limit ...
Description:
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches When used ...
The Schneider XCSM series of miniature/compact industrial limit ...
Description:
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches When used ...
Typical applications: On guard doors where key alignment ...
Description:
Typical applications: On guard doors where key alignment has proved to be a real problem and cannot be solved by key operated switches The user needs to differentiate mission critical safety components on the machine from regular sensors. Designed to ...