- RS Stock No.:
- 179-9878
- Mfr. Part No.:
- XCSA522
- Manufacturer:
- Telemecanique Sensors
- RS Stock No.:
- 179-9878
- Mfr. Part No.:
- XCSA522
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Telemecanique Sensors Limit Switch
The Telemecanique sensors XCSA series is a 2NO/NC configuration switch. It is used for controlling the safe opening and interlocking of guards and covers your installations. This switch has 3-poles with 1 entry tapped M20.
Features and Benefits
Contact operation slow-break and break before make
Operating rate 1°Cyc/mn for maximum durability
Operating temperature ranges between -25°C and 70°C
Product weight is 0.44kg
Operating rate 1°Cyc/mn for maximum durability
Operating temperature ranges between -25°C and 70°C
Product weight is 0.44kg
Applications
Industries
Certifications
CSA
CSA C22.2 No 14
EN 1088/ISO 14119
EN/IEC 60204-1
EN/IEC 60947-5-1
EN/ISO 12100
UL 508
UL listed
IP67 rated
CSA C22.2 No 14
EN 1088/ISO 14119
EN/IEC 60204-1
EN/IEC 60947-5-1
EN/ISO 12100
UL 508
UL listed
IP67 rated
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NO/1NC |
Safety Contacts | 1NC/2NO |
Connection Type | M20 |
Housing Material | Metal |
IP Rating | IP67 |
Series | XCSA |
Width | 44mm |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -25°C |
Depth | 114mm |
Length | 40mm |