Safety Poster, English, 420 mm, 590mm
Discontinued product
- RS Stock No.:
- 181-1478
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Attribute | Value |
Type | Poster |
Text Language | English |
Quantity Per Package | 1+ Unit |
Height | 420 mm |
Width | 590mm |