Schneider Electric Configurable 24 V dc Safety Relay Dual Channel With 2 Safety Contacts and 4 Auxilary Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Schneider Electric Safety Relays - XPS-ATE Range

The Schneider Electric XPS-ATE range of safety modules have been created and designed to be used for monitoring emergency stop circuits. They provide protection for both machines and operators through immediately stopping the dangerous movement on receipt of a stop instruction or if a fault is detected within the circuit.

Features & Benefits

  • Conforming to standards EN/ISO 13850 and EN/IEC 60204-1 and also meet the safety requirements for the electrical monitoring of switches in protection devices conforming to standard EN 1088/ISO 14119

  • Has a stop category 0, instantaneous opening safety outputs (2 for the XPS-ATE range)

  • Incorporates stop category 1-time delay outputs (3 for XPS-ATE) which allows for controlled deceleration of your motor or device

  • The time delay of the 3 output circuits is adjustable between 0 and 30 seconds through the use of a 12-position selector switch

  • Incorporates 4 solid-state signalling outputs for signalling to the process PLC

  • In the aid of diagnostics, each module from the XPS-ATE range feature LEDs which provide information on the monitoring of circuit status

  • Configurable start button monitoring function, depending on the wiring

Schneider Electric XPSATE5110P Preventa Safety Module

  • Predominantly used for emergency stop and switch monitoring

  • 2 NC (normally closed) contacts

  • Configurable start type

  • 3 sold state outputs

  • Supply voltage of 24 V DC - 15...10 %

  • 24 V DC control circuit voltage

  • 0...30s time delay

  • 50/60 Hz supply frequency

Specifications
Attribute Value
Supply Voltage 24 V dc
Number of Channels 2
Auxiliary Contacts 4
Function Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock
Safety Contacts 2
Range Preventa
Reset Method Automatic, Manual
Terminal Type Screw
Depth 114mm
Length 99mm
Width 45mm
14 In stock for delivery within 2 working days
Unit of sale: Each
350.69
(exc. VAT)
431.35
(inc. VAT)
units
Per unit
1 +
€350.69
Related Products
Detects the stop condition of all types of ...
Description:
Detects the stop condition of all types of AC or DC motor driven machines which, when the motor runs down, produce a residual voltage in the windings No additional sensor is required1 N/O and 1 N/C contacts, EN954-1 Category 3 ...
Professional range of IDEM VIPER Safety Relays with ...
Description:
Professional range of IDEM VIPER Safety Relays with plug or screw terminals The safety relays incorporate expansion units. The relays can be directly wired to increase the number of safety output contacts. Designed to meet the latest safety standard and ...
XPS-MP offers a simple solution for all safety ...
Description:
XPS-MP offers a simple solution for all safety applications and reduces the number of ordering references needed by combining 15 pre-determined functions that are all certified Designed to monitor 2 safety functions independently, choose from; emergency stop, protective door locking, ...
Provides 7 N/O safety relay outputs plus 2 ...
Description:
Provides 7 N/O safety relay outputs plus 2 N/C volt free signalling output4 solid state output signals, duplicating the signalling of the LED's mounted on the front of the module Monitoring of the start button or automatic starting24Vdc option incorporated ...