Login / Register to access your benefits
Recently searched

    Bernstein AG SCR Two Hand Control Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts

    Subtotal (1 unit)**

    €164.31

    (exc. VAT)

    €202.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€164.31

    **price indicative

    RS Stock No.:
    177-9019
    Mfr. Part No.:
    6075111009
    Manufacturer:
    Bernstein AG
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bernstein AG

    Supply Voltage

    24V ac/dc

    Number of Channels

    1

    Safety Contacts

    4

    Function

    Two Hand Control

    Auxiliary Contacts

    3

    Terminal Type

    Screw

    Configurable

    Yes

    Width

    99mm

    Series

    SCR

    Depth

    114.5mm

    Length

    22.5mm

    Related links