Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 48 → 240V ac/dc, Single Channel,

    Subtotal (1 unit)**

    €321.80

    (exc. VAT)

    €395.81

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€321.80

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    201-1474
    Mfr. Part No.:
    XPSUDN33AC
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schneider Electric

    Supply Voltage

    48 → 240V ac/dc

    Number of Channels

    1

    Safety Contacts

    5

    Function

    Emergency Stop

    Auxiliary Contacts

    4

    Range

    Harmony XPS/ Preventa XPS

    Terminal Type

    Spring

    Depth

    120mm

    Better World Verification

    Green Premium

    Series

    XPSU

    Better World Product

    Yes

    Width

    45mm

    Length

    100mm

    Related links