- RS Stock No.:
- 182-6423
- Mfr. Part No.:
- VARGAS 1834 36
- Manufacturer:
- Parade
- RS Stock No.:
- 182-6423
- Mfr. Part No.:
- VARGAS 1834 36
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Specifications
Attribute | Value |
---|---|
Series | Vargas |
Gender | Unisex |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Shoe Size US | 4 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather, Microfibre |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 22 |