- RS Stock No.:
- 516-6981
- Mfr. Part No.:
- 6551125-41
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 516-6981
- Mfr. Part No.:
- 6551125-41
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
TEMPTATION 125 S2 series low-cut safety shoes
Low-cut shoes with full grain black leather upper.
Lined with pigskin for increased comfort and hygiene.
Non-slip soles for greasy, wet and slippery floors.
Supplied with black and beige laces.
Lined with pigskin for increased comfort and hygiene.
Non-slip soles for greasy, wet and slippery floors.
Supplied with black and beige laces.
Standards
EN 13 287 : 2004 - 89/686/CEE - EN ISO 20345:2007 - ISO 9001 / 2000
Specifications
Attribute | Value |
---|---|
Series | TPT Success |
Gender | Women |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Flexion, Oil |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Leather |
Anti-Slip | Yes |