Carroll & Meynell Single Phase 10kVA Site Transformer, 230V ac Primary, ±55V ac Secondary, 2 x 32 A, 4 x 16 A O/P
- RS Stock No.:
- 260-4339
- Mfr. Part No.:
- CM10K16
- Brand:
- Carroll & Meynell
Discontinued product
- RS Stock No.:
- 260-4339
- Mfr. Part No.:
- CM10K16
- Brand:
- Carroll & Meynell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Single Phase 230Vac/Three Phase 400Vac Input, 110Vac Output, Isolating Transformers, Wall Mount
Safety isolating transformers for building and construction site applications having continuous ratings of 5kVA and 10kVA
Heavy duty sheet steel enclosure with lifting handles to withstand arduous building site conditions IP23 rating
Double wound with safety earth screen between windings
110V secondaries centre tapped to earth to minimise shock risk
Input and outputs protected by MCBs (Miniature Circuit Breakers)
Fitted with input gland for cable entry
Heavy duty sheet steel enclosure with lifting handles to withstand arduous building site conditions IP23 rating
Double wound with safety earth screen between windings
110V secondaries centre tapped to earth to minimise shock risk
Input and outputs protected by MCBs (Miniature Circuit Breakers)
Fitted with input gland for cable entry
Standards
BSEN 61558-2-23
Specifications
sdjkfsjkd | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | ±55V ac |
Power Rating | 10kVA |
Number of Phases | 1 |
Output Current | 2 x 32 A, 4 x 16 A |
Series | CM10K16 |
Plug Type | Hard Wire L-N-E |
Socket Type | BS EN 60309 |
Weight | 86kg |
Length | 390mm |
Width | 430mm |
Depth | 390mm |
Dimensions | 390 x 430 x 600mm |
Mounting Type | Free Standing |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |