Login / Register to access your benefits
Recently searched

    AIMONT ICE Q ABI10 Unisex Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44

    Subtotal (1 pair)**

    €80.70

    (exc. VAT)

    €99.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€80.70

    **price indicative

    RS Stock No.:
    275-5590
    Mfr. Part No.:
    ICE Q ABI10 44
    Manufacturer:
    AIMONT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    AIMONT

    Series

    ICE Q ABI10

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Shoe Size US

    11

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Upper Material

    Leather

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    28.5

    Related links