- RS Stock No.:
- 183-1648
- Mfr. Part No.:
- 0.601.372.770
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 183-1648
- Mfr. Part No.:
- 0.601.372.770
- Manufacturer:
- Bosch
Legislation and Compliance
Product Details
150mm RANDOM ORBIT SANDER
Random orbit sander designed for easy handling
Particularly powerful, quiet and clean
The random orbit motion plus rotation ensures the finest sanding with high sanding performance
For Sanding & Polishing wood, metal and plastic, paint and varnish, even on curved surfaces
Control Electronic and speed preselection, i.e. the right speed for every application.
Bosch Microfilter system
Sanding plate brake prevents damage (scoring) on workpiece
Velcro-type fastening for rapid, convenient sanding sheet changes
Aluminium bearing flange for long service life and high running smoothness
Also suitable for left-handers
Random orbit sander designed for easy handling
Particularly powerful, quiet and clean
The random orbit motion plus rotation ensures the finest sanding with high sanding performance
For Sanding & Polishing wood, metal and plastic, paint and varnish, even on curved surfaces
Control Electronic and speed preselection, i.e. the right speed for every application.
Bosch Microfilter system
Sanding plate brake prevents damage (scoring) on workpiece
Velcro-type fastening for rapid, convenient sanding sheet changes
Aluminium bearing flange for long service life and high running smoothness
Also suitable for left-handers
Specifications
Attribute | Value |
---|---|
Orbit Size | 4mm |
Sander Type | Orbital Sander |
Pad Size | 150mm |
Pad Grip Method | Hook and Loop |
Corded/Cordless | Corded |
Power Input | 340W |
Brushed/Brushless Motor | Brushed |
Voltage Rating | 110V |
Plug Type | Type G - British 3-pin |
Model Number | GEX 150 |