- RS Stock No.:
- 182-8738
- Mfr. Part No.:
- TBS 10330K100
- Manufacturer:
- PREVOST
11 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €31.27 | €6.254 |
*price indicative |
- RS Stock No.:
- 182-8738
- Mfr. Part No.:
- TBS 10330K100
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The PREVOST Sanding Belt with grade 80 has Belt length of 330 mm and belt width of 10 mm.
Number of belts: 5
Grit Size: P100
Grit Size: P100
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Aluminium Oxide |
Grit Size | P100 |
Grade | Fine |
Length | 330mm |
Width | 10mm |
Number of Belts | 5 |
Series | TBS 10330K100 |