- RS Stock No.:
- 184-6921
- Mfr. Part No.:
- 7100082475
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 184-6921
- Mfr. Part No.:
- 7100082475
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Sanding Belt, YF-Weight Backing, Ceramic Abrasive Material - 984F Series - 7100082475, 100x915mm
Take the edge off rough workpieces with this sanding belt from 3M. It's constructed with durable YF-weight backing that can withstand the rigours of high-pressure applications, so it's bound to stay in shape for a long time. Thanks to its length of 915mm and width of 100mm, this belt will fit snugly on large sanding machines for heavy-duty work. This tool is designed to diffuse heat build-up during use, meaning it stays cool as a cucumber and delivers reliable performance.
Features and Benefits
• P120 grit size for an even finish
• Ceramic abrasive prevents damage to your workpiece from gouging
• Can be used for cutting stainless steel, cobalt chrome and nickel alloy for versatility
• Ceramic abrasive prevents damage to your workpiece from gouging
• Can be used for cutting stainless steel, cobalt chrome and nickel alloy for versatility
Applications
• Metal fabrication
• Machine tools
• Machine tools
Commonly called sanding belts, abrasive bels are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper.
This belt is particularly suited for use with;
• File belt sanders
• Inline sanders
• Stroke sanders
• Backstands
This belt is particularly suited for use with;
• File belt sanders
• Inline sanders
• Stroke sanders
• Backstands
How do I maintain this sanding belt?
To ensure long-term performance, keep this tool away from moisture and extreme thermal conditions. It's also recommended that you blow off debris with an air hose after every job.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Ceramic |
Grit Size | P120 |
Grade | Fine |
Length | 915mm |
Width | 100mm |
Series | 984F |